
Analog Devices AD7510DIKN technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7510DIKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.