
Quad 1-channel SPST switch IC featuring 4 channels, 4 inputs, and 4 outputs. Offers a low on-state resistance of 75mR, dual supply voltage up to 17V, and operates within a temperature range of 0°C to 70°C. This plastic DIP-16 packaged component has a power dissipation of 450mW and a maximum supply current of 800uA. Turn-on delay is 180ns with a turn-off delay of 350ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7510DIKNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7510DIKNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 350ns |
| Turn-On Delay Time | 180ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7510DIKNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.