
Quad SPST analog switch IC featuring 4 channels, each with a single pole, single throw configuration. Offers low on-state resistance of 100 Ohms and drain-to-source resistance of 75 mOhms. Operates with a dual supply voltage up to 17V, typically 15V, and a maximum power dissipation of 450mW. Encased in a 20-pin PLCC package, this multiplexer or switch component is designed for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices AD7510DIKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7510DIKP technical specifications.
| Package/Case | PLCC |
| Drain to Source Resistance | 75mR |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7510DIKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.