Quad 1-channel, SPST switch IC featuring 4 channels, 4 inputs, and 4 outputs. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Offers an on-state resistance of 100 Ohms and a maximum power dissipation of 450mW. Packaged in a 20-pin PLCC with dimensions of 8.97mm length, 8.966mm width, and 4.385mm height. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 4.385mm |
| Lead Free | Contains Lead |
| Length | 8.97mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 8.966mm |
| RoHS | Compliant |
