
The AD7510 is a 4-bit SPST dual supply logic switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 450mW and a maximum supply current of 800uA. The switch operates at a dual supply voltage of up to 17V and has an on-state resistance of 100R. It is available in a Q package and is packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices AD7510DIKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7510DIKQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7510DIKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.