
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch
Sign in to ask questions about the Analog Devices AD7510DISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7510DISQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7510DISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
