
4-channel, SPST analog switch IC featuring dual 15V supply operation. This DI CMOS protected device offers 4 independent circuits, each with 4 inputs and 4 outputs, supporting parallel interface. Operating across a wide temperature range of -55°C to 125°C, it provides a high level output current of 50mA and a maximum power dissipation of 450mW. The component is housed in an N package with Tin, Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7511DIJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DIJN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Power Dissipation | 24mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7511DIJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.