4-channel, SPST analog switch IC featuring parallel interface and dual supply operation up to 17V. This protected CMOS device offers a 4-bit configuration with 4 independent circuits, each with 4 inputs and 4 outputs. Operating across a wide temperature range of -55°C to 125°C, it has a maximum power dissipation of 450mW and a typical supply current of 800uA. Packaged in a 3.3mm high, 20.07mm long, 6.35mm wide DIP package.
Sign in to ask questions about the Analog Devices AD7511DIJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DIJNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7511DIJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
