
The AD7511DIKN is a 4-channel SPST multiplexer from Analog Devices, packaged in a PDIP with through-hole mount. It operates within a temperature range of 0°C to 70°C and is powered by a dual supply voltage of up to 17V. The device dissipates a maximum of 450mW of power and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7511DIKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DIKN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7511DIKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
