
Quad SPST analog switch IC featuring 4 channels and 4 inputs/outputs. Operates with a dual supply voltage of 15V, with a maximum of 17V. Offers a wide operating temperature range from -55°C to 125°C. Includes turn-on delay of 350ns and turn-off delay of 180ns. Packaged in a 25-piece rail/tube, with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7511DIKNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DIKNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 350ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7511DIKNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
