
Quad SPST analog switch IC featuring 4 channels and 4 bits. Operates with a dual supply voltage of 15V, with a maximum of 17V. Offers a wide operating temperature range from -55°C to 125°C. Includes parallel interface and a maximum power dissipation of 450mW. Packaged in a Q case with dimensions of 19.81mm (L) x 6.89mm (W) x 4.14mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7511DIKQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DIKQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Height | 4.14mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.81mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7511DIKQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
