
DI CMOS Protected Analog Switches
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7511DISQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7511DISQ/883B technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 50mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 24mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7511DISQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
