
Dual 1-channel, single pole double throw (SPDT) switch IC featuring 75mΩ drain-to-source resistance and 100Ω on-state resistance. Operates with a dual supply voltage up to 15V, with a maximum of 17V. This multiplexer or switch offers 2 bits, 2 channels, 2 inputs, and 4 outputs, with a maximum power dissipation of 450mW. Packaged in a 14-pin plastic DIP, it has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD7512DIJNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7512DIJNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7512DIJNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
