Dual 1-channel, single pole double throw (SPDT) switch IC featuring 2 bits and 2 channels. Offers a maximum dual supply voltage of 17V and an operating supply voltage of 15V, with a maximum supply current of 800µA. This RoHS compliant component has an on-state resistance of 100 Ohms and a high-level output current of 50mA. Packaged in a 20-pin PLCC with dimensions of 9.04mm (L) x 9.04mm (W) x 3.68mm (H), it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7512DIJPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7512DIJPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7512DIJPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
