
The AD7512DIJQ is a hermetically sealed, 14-pin CERDIP package multiplexer from Analog Devices. It operates over a temperature range of -55°C to 85°C and is powered by dual supplies up to 17V. The device has a maximum power dissipation of 450mW and a supply current of 800uA. It is not RoHS compliant and contains lead.
Analog Devices AD7512DIJQ technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DIJQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.