
Dual 1-channel, single pole double throw (SPDT) switch IC featuring 2 circuits and 4 outputs. Offers a low on-state resistance of 100 Ohms and drain-to-source resistance of 75 mOhms. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Maximum power dissipation is 450mW, and maximum supply current is 800uA. Packaged in a 14-pin plastic DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7512DIKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7512DIKN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75mR |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DIKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.