The AD7512DIKP is a 20-pin quad multiplexer with a nominal supply voltage of 15V and -15V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in the S-PQCC-J20 package type. It has 20 terminals and 2 functions, with a pin count of 20 and a width and length of 8.966mm. The device is suitable for use in commercial temperature applications.
Analog Devices AD7512DIKP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7512DIKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.