
Dual 1-channel, single pole double throw (SPDT) switch IC, featuring 2 channels and 4 outputs. Operates with a dual supply voltage up to 17V, with a typical operating voltage of 15V. Offers an on-state resistance of 100 Ohms and a high-level output current of 50mA. Packaged in a 20-pin PLCC with a maximum power dissipation of 450mW. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Analog Devices AD7512DIKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7512DIKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.