
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, HERMETIC SEALED, CERDIP-14, Multiplexer or Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7512DISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7512DISQ technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
