
The AD7512 is a dual supply voltage demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 450mW and a maximum supply current of 800uA. The device is available in a CERDIP-14 package and is not RoHS compliant. It is not radiation hardened and is available in a rail/Tube packaging configuration with 25 units per package.
Analog Devices AD7512DISQ/883B technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Current | 800uA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DISQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
