
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch
Analog Devices AD7512DITE/883B technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7512DITE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.