The AD7520JD is a 10-bit dual digital-to-analog converter from Analog Devices. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 15V. The device has a maximum supply current of 2mA and is packaged in a 16-pin R-XDIP-T16. This D/A converter is suitable for various applications requiring high precision and accuracy.
Sign in to ask questions about the Analog Devices AD7520JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7520JD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7520JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.