The AD7521SD is a 12-bit dual D/A converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 15V. The device has 18 terminals and a supply current of up to 2mA. It is packaged in a R-XDIP-T18 package and is suitable for military temperature grade applications.
Analog Devices AD7521SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7521SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.