The AD7522LD is a 10-bit digital-to-analog converter with a nominal supply voltage of 15V. It features a DIP-28 package type and operates within a temperature range of -25°C to 85°C. The device has 28 terminals and is designed for use in a dual terminal position. It is a single-function device with a temperature grade of OTHER.
Analog Devices AD7522LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.49 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7522LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.