The AD7524BQ is an 8-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal 5V supply voltage and has a maximum supply current of 2mA. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.05mm. It has a single function and 16 terminals, with a terminal position of dual in line.
Analog Devices AD7524BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7524BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.