The AD7524CQ is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It features a 16-pin DIP package with a temperature grade of industrial, suitable for operation between -40°C and 85°C. The device has a single function and a pin count of 16, with a terminal position of dual and a JEDEC package code of R-GDIP-T16.
Analog Devices AD7524CQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7524CQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.