
8-Bit CMOS Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 4MS/s conversion rate and 250ns settling time. This single-channel DAC offers a parallel interface and a differential output. It operates with a supply voltage range of 5V to 15V and accepts input voltages from -10V to 10V. The component boasts a full-scale error of 3.5 LSB and integral nonlinearity (INL) of 0.5 LSB, with a power dissipation of 30mW. Packaged in a 16-pin DIP (N) with Tin/Lead contact plating, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7524JN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
