
CMOS 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) with a 4MS/s conversion rate. Features parallel input and a differential output, offering 8-bit resolution. Operates with a supply voltage range of 5V to 15V, featuring a 10V reference voltage. Integral nonlinearity is 0.5LSB, with a full-scale error of 3.5LSB. Settling time is 250ns.
Analog Devices AD7524JNZ technical specifications.
| Package/Case | N |
| Conversion Rate | 4MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Current | 2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
