
The AD7524JP-REEL is an 8-bit digital-to-analog converter (DAC) with a conversion rate of 4MS/s. It features an integral nonlinearity (INL) of 0.5LSB and is available in a PLCC package. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 5V and 15V. The AD7524JP-REEL is not RoHS compliant.
Analog Devices AD7524JP-REEL technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 4MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
