
CMOS 8-Bit Buffered Multiplying DAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7524JPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524JPZ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 4MS/s |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524JPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.