The AD7524JPZ-REEL is an 8-bit digital-to-analog converter with a quad configuration, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 2mA. The device is packaged in a 20-pin QCCJ package with a width and length of 8.9662mm. It is designed for use in applications requiring high accuracy and stability.
Sign in to ask questions about the Analog Devices AD7524JPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524JPZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7524JPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.