
IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7524JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524JR-REEL technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 500us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
