
CMOS 8-bit buffered multiplying digital-to-analog converter (DAC) with a 4MS/s conversion rate. Features parallel interface, 8-bit resolution, and a single channel. Offers a differential output with a full-scale error of 3.5 LSB and integral nonlinearity of 0.5 LSB. Operates with supply voltages from 5V to 15V and has a maximum power dissipation of 450mW. Suitable for applications requiring precise analog output from digital signals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7524JR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7524JR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
