
8-Bit CMOS Buffered Multiplying Digital-to-Analog Converter (DAC) with a 4MS/s conversion rate. Features a parallel interface, single channel, and differential output. Offers a full-scale error of 3.5 LSB and integral nonlinearity of 0.5 LSB. Operates with a supply voltage range of 5V to 15V and a maximum power dissipation of 450mW. Packaged in a SOIC surface-mount case with tin-matte contact plating.
Analog Devices AD7524JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
