
8-Bit CMOS Buffered Multiplying Digital-to-Analog Converter (DAC) with a 4MS/s conversion rate. Features a parallel interface, differential output, and a settling time of 250ns. Operates with single supply voltages from 5V to 15V. Offers a full-scale error of 3.5LSB and integral nonlinearity (INL) of 0.5LSB. Packaged in a Tape and Reel with 2500 units, featuring Tin, Matte contact plating.
Sign in to ask questions about the Analog Devices AD7524JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524JRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
