
8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 4MS/s conversion rate and 250ns settling time. This single-channel DAC offers bipolar and unipolar output polarity with a differential output. Integral nonlinearity is 0.5LSB, and full-scale error is 3.5LSB. Operates with single supply voltages from 5V to 15V, supporting input voltages from -10V to 10V. Packaged in a 10mm x 4mm x 1.75mm surface mount package with tin, matte contact plating.
Analog Devices AD7524JRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Series | TrimDAC® |
| Settling Time | 250ns |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
