
CMOS 8-bit buffered multiplying digital-to-analog converter (DAC) with a 4MS/s conversion rate and 250ns settling time. Features differential output and a parallel interface. Operates with a supply voltage range of 5V to 15V, offering a maximum power dissipation of 450mW. Integral nonlinearity is 0.5LSB, with a full-scale error of 3.5LSB. Packaged in a 20-pin DIP (N) with tin-matte contact plating, this component supports an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7524KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
