The AD7524KP-REEL is an 8-bit quad digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 2mA and features a 20-pin QUAD package. It is suitable for use in applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7524KP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524KP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7524KP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.