CMOS 8-bit buffered multiplying digital-to-analog converter (DAC) with a 4MS/s conversion rate. Features a parallel interface, differential output, and 8-bit resolution. Operates with a supply voltage of 5V to 15V, with a typical 12V. Offers a settling time of 250ns and a power dissipation of 30mW. Packaged in a PLCC with dimensions of 9.04mm (L) x 9.04mm (W) x 3.68mm (H).
Analog Devices AD7524KPZ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
