
CMOS 8-Bit Buffered Multiplying DAC
Analog Devices AD7524LPZ technical specifications.
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7524LPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
