The AD7524SD is an 8-bit dual D/A converter with a temperature grade of MILITARY. It has 16 terminals and operates over a temperature range of -55 to 125 degrees Celsius. The device is packaged in a 16-pin DIP and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |