
8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 4MS/s conversion rate and 250ns settling time. This single-channel DAC offers a parallel interface and a differential output. It operates with a supply voltage range of 5V to 15V and a maximum power dissipation of 450mW. The component boasts a full-scale error of 3.5LSB and integral nonlinearity (INL) of 0.5LSB, with an operating temperature range from -55°C to 125°C. Packaged in a CDIP with tin/lead plating, it is designed for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7524SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524SQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
