
8-bit, 1-channel R-2R digital-to-analog converter (DAC) with a 4Msps conversion rate and 0.5µs maximum settling time. Features a parallel digital interface and current output, requiring an external voltage reference. Packaged in a 16-pin SOIC N (SOP) surface-mount plastic body with gull-wing leads, measuring 10mm x 4mm x 1.5mm with a 1.27mm pin pitch. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7524SR-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7524SR-EP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Converter Type | General Purpose |
| Architecture | R-2R |
| Resolution | 8bit |
| Maximum Settling Time | 0.5us |
| Conversion Rate | 4Msps |
| Digital Interface Type | Parallel |
| Output Type | Current |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD7524SR-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.