The AD7524TQ/883B is a 16-bit dual digital-to-analog converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class B. The device has 16 terminals and a pin count of 16. It is packaged in a GDIP-T16 package with dimensions of 7.62mm width and 19.05mm length. The converter type is D/A and it has 8 bits of resolution with a supply voltage of 5V and a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7524TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.