
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 5.6MS/s conversion rate. This dual-channel DAC offers 8-bit resolution with a parallel interface. It provides an analog output with a full-scale error of 4LSB and integral nonlinearity of 0.5LSB. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 5V to 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528BQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Analog |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
