
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 5.6MS/s conversion rate and 8-bit resolution. This general-purpose converter offers two DAC channels with parallel input and a 10V reference voltage. It operates with a single supply voltage of 12V, a maximum power dissipation of 30mW, and a supply current of 2mA. The device boasts an integral nonlinearity of 1LSB and a full-scale error of 6LSB, with a settling time of 180ns. Packaged in an 18-pin DIP with tin matte contact plating, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528JNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.6MS/s |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 6LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Series | AD7528 |
| Settling Time | 180ns |
| Supply Current | 2mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
