
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring 8-bit resolution across two independent DAC channels. Achieves a 5.6MS/s conversion rate with a 180ns settling time. Operates with a single supply voltage ranging from 5V to 15V, supporting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Housed in a PLCC package with Tin/Lead contact plating, this component offers a full-scale error of 6LSB and integral nonlinearity of 1LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528JP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528JP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528JP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
