
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) offering 8-bit resolution across two independent DAC channels. Features a parallel interface and a high conversion rate of 5.6MS/s. Achieves excellent linearity with 1LSB Integral Nonlinearity (INL) and a full-scale error of 6LSB. Operates with a wide supply voltage range from 5V to 15V and supports input voltages from -10V to 10V. Packaged in a SOIC case with tin/lead contact plating, this component is suitable for applications requiring precise analog output generation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
