
CMOS Dual 8-Bit Buffered Multiplying DAC featuring 8-bit resolution and two DAC channels. Achieves a 5.6MS/s conversion rate with a 180ns settling time. Offers a wide operating temperature range from -55°C to 125°C and a maximum supply voltage of 15V. Integral nonlinearity is 1LSB, with full-scale error at 6LSB. Packaged in a 13mm SOIC with tin, matte contact plating.
Analog Devices AD7528JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.6MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
