
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) offering 8-bit resolution. Features a 5.6MS/s conversion rate and a parallel/serial interface. Operates with a single supply voltage range of 5V to 15V. Includes a settling time of 180ns and a maximum power dissipation of 30mW. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7528JRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7528JRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528JRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
